Cap Film 25uF 450VAC PP 10% (45 X 95mm) Stud Mount Plastic Cylindrical Can 85°C
TDK B32327-A6256-K041 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 25 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32327-A6256-K041 to view detailed technical specifications.
No datasheet is available for this part.