The TDK B32327-B4505-K031 is a 5uF film capacitor rated for 400VAC with a 10% tolerance. It features a plastic cylindrical can construction with a stud mount and lead wire termination. This motor run capacitor has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
TDK B32327-B4505-K031 technical specifications.
| Capacitance | 5uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-B4505-K031 to view detailed technical specifications.
No datasheet is available for this part.