The TDK B32327-B6605-K015 is a 6uF film capacitor with a 450VAC rating and 10% tolerance. It features a plastic cylindrical can construction and lead wire termination. This motor run capacitor is designed for operation between -25°C and 85°C. It is suitable for stud mount applications.
TDK B32327-B6605-K015 technical specifications.
| Capacitance | 6uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-B6605-K015 to view detailed technical specifications.
No datasheet is available for this part.