The TDK B32327-C1106-K047 is a 10uF film capacitor with a voltage rating of 250VAC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This motor run capacitor is suitable for operating temperatures between -25°C and 85°C and is constructed with a plastic cylindrical can. It is available in a stud mount configuration with lead wire termination.
TDK B32327-C1106-K047 technical specifications.
| Capacitance | 10uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-C1106-K047 to view detailed technical specifications.
No datasheet is available for this part.