This TDK B32327-C1456-J025 is a motor run capacitor with a capacitance of 45uF, rated for 250VAC with a 5% tolerance, and constructed with a plastic cylindrical can. It has a negative capacitance tolerance of -5 and is suitable for operating temperatures between -25 and 85 degrees Celsius. The capacitor is mounted via a stud and features lead wire termination.
TDK B32327-C1456-J025 technical specifications.
| Capacitance | 45uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-C1456-J025 to view detailed technical specifications.
No datasheet is available for this part.