This TDK B32327-C1456-K041 is a 45uF motor run capacitor with a capacitance tolerance of 10% and a dielectric of polypropylene (PP). It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination. It is rated for 250VAC and is suitable for use in a variety of applications.
TDK B32327-C1456-K041 technical specifications.
| Capacitance | 45uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-C1456-K041 to view detailed technical specifications.
No datasheet is available for this part.