This 50uF film capacitor has a capacitance tolerance of 5% and is rated for 250VAC. It features a plastic cylindrical can construction and a stud mount termination style with lead wire. The capacitor operates within a temperature range of -25 to 85°C. It is a motor run type capacitor with a negative capacitance tolerance of -5.
TDK B32327-C1506-J045 technical specifications.
| Capacitance | 50uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-C1506-J045 to view detailed technical specifications.
No datasheet is available for this part.