This film capacitor has a capacitance of 7uF and is rated for 250VAC with a tolerance of 10%. It has a dielectric of polypropylene (PP) and is designed for motor run applications. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination. It operates within a temperature range of -25°C to 85°C.
TDK B32328-A1705-K025 technical specifications.
| Capacitance | 7uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A1705-K025 to view detailed technical specifications.
No datasheet is available for this part.