This TDK B32328-A1805-K035 capacitor features a capacitance of 8uF with a tolerance of 10% and a dielectric material of polypropylene. It is designed for motor run applications and can withstand an AC rated voltage of 250V. The capacitor has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. It is constructed with a plastic cylindrical can and has a size of 30 X 62. The operating temperature range is from -25 to 85 degrees Celsius, and it is suitable for stud mount applications with lead wire termination.
TDK B32328-A1805-K035 technical specifications.
| Capacitance | 8uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A1805-K035 to view detailed technical specifications.
No datasheet is available for this part.