This TDK B32328-A4156-K025 film capacitor features a capacitance of 15uF with a tolerance of 10% and a dielectric of PP. It is rated for 400VAC and is designed for motor run applications. The capacitor has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is constructed with a plastic cylindrical can and has a stud mount with a lead wire termination style. The capacitor measures 40 X 71 in size.
TDK B32328-A4156-K025 technical specifications.
| Capacitance | 15uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A4156-K025 to view detailed technical specifications.
No datasheet is available for this part.