This TDK B32328-A4605-K025 is a 6uF motor run capacitor with a 400VAC rating and 10% tolerance. It features a plastic cylindrical can construction and stud mount termination. The capacitor operates within a temperature range of -25°C to 85°C and has a dielectric material of polypropylene (PP).
TDK B32328-A4605-K025 technical specifications.
| Capacitance | 6uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A4605-K025 to view detailed technical specifications.
No datasheet is available for this part.