This 35x62mm film capacitor features a capacitance of 8uF with a tolerance of 10% and a dielectric material of PP. It is rated for 400VAC and has a negative capacitance tolerance of -10. The capacitor is suitable for motor run applications and has a mounting style of stud mount with a lead wire termination. It has a plastic cylindrical can construction and operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32328-A4805-K029 technical specifications.
| Capacitance | 8uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A4805-K029 to view detailed technical specifications.
No datasheet is available for this part.