This 8uF film capacitor has a 400VAC rating and a tolerance of 10%. It features a plastic cylindrical can construction and a lead wire termination style. The capacitor is suitable for motor run applications and has a negative capacitance tolerance of -10. It can operate within a temperature range of -25 to 85°C and is mounted via a stud.
TDK B32328-A4805-K032 technical specifications.
| Capacitance | 8uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A4805-K032 to view detailed technical specifications.
No datasheet is available for this part.