The B32328-A6126-K047 is a film capacitor with a capacitance of 12uF and a voltage rating of 450VAC. It has a tolerance of 10% and a dielectric material of polypropylene (PP). The capacitor is designed for motor run applications and has a negative capacitance tolerance of -10. It operates within a temperature range of -25°C to 85°C and is constructed with a plastic cylindrical can. The capacitor is mounted via a stud and has a lead wire termination style.
TDK B32328-A6126-K047 technical specifications.
| Capacitance | 12uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A6126-K047 to view detailed technical specifications.
No datasheet is available for this part.