This TDK B32328-A6305-K022 capacitor features a capacitance of 3uF with a tolerance of 10% and a dielectric of polypropylene. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style with lead wire. It is rated for 450VAC and is suitable for motor run applications.
TDK B32328-A6305-K022 technical specifications.
| Capacitance | 3uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A6305-K022 to view detailed technical specifications.
No datasheet is available for this part.