TDK B32329C1156J13 technical specifications.
| Capacitance | 15uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Termination | Lead Wire |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32329C1156J13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.