TDK B32330I6366J061 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 103 |
| Manufacturer Series | B32330 |
| Capacitance | 36 |
| Capacitor Type | FILM CAPACITOR |
| Series | B32330(450V) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32330I6366J061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.