TDK B32332I5506J071 technical specifications.
| Capacitance | 50uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32332I5506J071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.