TDK B32332I6106J080 technical specifications.
| Capacitance | 10uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 68mm |
| Length | 68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32332 Series |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32332I6106J080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.