TDK B32332I6256J060 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 93 |
| Manufacturer Series | B32332 |
| Capacitance | 25 |
| Capacitor Type | FILM CAPACITOR |
| Series | B32332(450V) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32332I6256J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.