TDK B32332I6366J081 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 103 |
| Manufacturer Series | B32332 |
| Capacitance | 36 |
| Capacitor Type | FILM CAPACITOR |
| Series | B32332(450V) |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32332I6366J081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.