TDK B32332I6606J82 technical specifications.
| Capacitance | 60uF |
| Diameter | 45mm |
| Dielectric | PP |
| Length | 103mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B32332 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32332I6606J82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.