TDK B32340C4051A000 technical specifications.
| Capacitance | 83uF |
| Package/Case | Metal |
| Dielectric | PP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32340C4051A000 to view detailed technical specifications.
No datasheet is available for this part.