TDK B32340C4051A040 technical specifications.
| Capacitance | 68uF |
| Dielectric | PP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32340C4051A040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.