TDK B32340C4052A technical specifications.
| Capacitance | 99uF |
| Package/Case | Metal |
| Dielectric | PP |
| Height | 142mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Radiation Hardening | No |
| Termination | Faston |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32340C4052A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.