Cap Film 83uF 400VAC PP -5% to 10% (85 X 198mm) Stud Mount Aluminum Cylindrical Can
TDK B32344E4122A500 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 83 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32344E4122A500 to view detailed technical specifications.
No datasheet is available for this part.