Cap Film 77uF 415VAC PP -5% to 10% (85 X 198mm) Stud Mount Aluminum Cylindrical Can
TDK B32344E4122A510 technical specifications.
| Capacitance | 77uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32344E4122A510 to view detailed technical specifications.
No datasheet is available for this part.