TDK B32344E4151A080 technical specifications.
| Capacitance | 58uF |
| Dielectric | PP |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32344E4151A080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.