TDK B32344E4152A010 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 92.5 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32344E4152A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.