TDK B32350A4106J030 technical specifications.
| Capacitance | 10uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Faston |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32350A4106J030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.