TDK B32350A4106J30 technical specifications.
| Capacitance | 10uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Termination | Faston |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32350A4106J30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.