TDK B32350A4206J010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 96 |
| Capacitance | 20 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32350A4206J010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.