TDK B32355C4505J015 technical specifications.
| Capacitance | 5uF |
| Voltage | 400VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 3% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 75mm |
| Special Features | High Insulation Resistance|Low Dissipation Factor|Self Healing Properties |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32355C4505J015 to view detailed technical specifications.
No datasheet is available for this part.