TDK B32356B4405J012 technical specifications.
| Capacitance | 4uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32356B4405J012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.