TDK B32360A3506J030 technical specifications.
| Capacitance | 50uF |
| Dielectric | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Series | B32360 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32360A3506J030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.