The B32360A3806J030 is a 80uF film capacitor from TDK with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a 5% tolerance. This capacitor is available in a package quantity of 48 and has a voltage rating of 330V AC. It is designed for stud mount applications.
TDK B32360A3806J030 technical specifications.
| Capacitance | 80uF |
| Dielectric | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Series | B32360 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32360A3806J030 to view detailed technical specifications.
No datasheet is available for this part.