The B32360A4306J80 is a 30uF radial film capacitor with a 5% tolerance and a maximum operating temperature of 70°C. It is designed for chassis mount, stud applications and is packaged in bulk. The capacitor features a PP dielectric material and a quick connect termination. It is rated for 480V AC and has a height of 107mm, with a seated height of 4.291 inches.
TDK B32360A4306J80 technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 107mm |
| Height - Seated (Max) | 4.291inch |
| Lead Pitch | 0.256inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32360 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32360A4306J80 to view detailed technical specifications.
No datasheet is available for this part.