Cap Film 40uF 480VAC/680VAC PP 5% (63.5 X 107mm) Stud Mount Metal Can 70°C
TDK B32360A4406J080 technical specifications.
| Package/Case | Metal |
| Dielectric | PP |
| RoHS Compliant | Yes |
| Series | B32360 |
| RoHS | Compliant |
Download the complete datasheet for TDK B32360A4406J080 to view detailed technical specifications.
No datasheet is available for this part.