TDK B32360B2256J050 technical specifications.
| Capacitance | 25uF |
| Package/Case | Metal |
| Dielectric | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32360B2256J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.