TDK B32361A2107J050 technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Current Rating | 25A |
| Diameter | 63mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32361 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A2107J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
