
TDK's B32361A2107J50 is a 100uF film capacitor with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features a lead-free termination and a screw termination. The capacitor is available in a package quantity of 12 and has a voltage rating of 250V AC and 250V DC. It is suitable for use in a variety of applications due to its general-purpose design.
TDK B32361A2107J50 technical specifications.
| Capacitance | 100uF |
| Dielectric | PP |
| Height | 107mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 12 |
| Series | B32361 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A2107J50 to view detailed technical specifications.
No datasheet is available for this part.
