
TDK's B32361A2157J050 is a 150uF film capacitor with a 250V AC voltage rating and a tolerance of 5%. It features a radial package and is mounted via a stud, suitable for chassis mounting. The capacitor operates within a temperature range of -40°C to 70°C and is RoHS compliant.
TDK B32361A2157J050 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 63mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32361 |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A2157J050 to view detailed technical specifications.
No datasheet is available for this part.