TDK B32361A2706J050 technical specifications.
| Capacitance | 70uF |
| Package/Case | Radial |
| Current Rating | 25A |
| Diameter | 63mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Features | General Purpose |
| Height - Seated (Max) | 3.307inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32361 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A2706J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
