TDK B32361A2706J50 technical specifications.
| Capacitance | 70uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Height | 82mm |
| Height - Seated (Max) | 3.307inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | B32361 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A2706J50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
