The B32361A3806J30 is an 80uF PP film capacitor with a 330V AC voltage rating and 5% tolerance. It features a radial package with a chassis mount and screw termination. The capacitor operates within a temperature range of -40°C to 85°C. Available in bulk packaging with 24 units per package.
TDK B32361A3806J30 technical specifications.
| Capacitance | 80uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 107mm |
| Height - Seated (Max) | 4.213inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | B32361 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A3806J30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.