TDK B32361A4206J080 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Diameter | 63mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 70mm |
| Lead Pitch | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32361 |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A4206J080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
