
TDK B32361A4206J80 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 2.756inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | B32361 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A4206J80 to view detailed technical specifications.
No datasheet is available for this part.
