The TDK B32361A4256J080 is a 25uF PP film capacitor with a 5% tolerance, rated for 480V AC. It features a radial package with a stud and chassis mount. The capacitor operates within a temperature range of -40°C to 70°C. The TDK B32361A4256J080 is compliant with RoHS regulations but not Reach SVHC compliant. It is available in bulk packaging.
TDK B32361A4256J080 technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32361 |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A4256J080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.