TDK B32361B2207J050 technical specifications.
| Capacitance | 200uF |
| Package/Case | Metal |
| Current Rating | 25A |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361B2207J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.