General purpose film capacitor with 100µF capacitance and 330VAC/460VAC voltage rating. Features a 5% tolerance and PP dielectric material. Designed for stud mounting with a metal can package, measuring 63.5 x 132mm. Operates within a temperature range of -40°C to 70°C and is RoHS compliant.
TDK B32361B3107J030 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32361 |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361B3107J030 to view detailed technical specifications.
No datasheet is available for this part.